
ECS-160-20-7S-TR | |
|---|---|
DigiKey Part Number | XC550TR-ND - Tape & Reel (TR) XC550CT-ND - Cut Tape (CT) XC550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-7S-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-7S-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-18-7SX-TR | ECS Inc. | 2 012 | XC2021-1-ND | 78,11000 Kč | Similar |
| ECS-160-20-7SX-TR | ECS Inc. | 5 027 | XC1233CT-ND | 78,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 76,34900 Kč | 763,49 Kč |
| 25 | 72,20800 Kč | 1 805,20 Kč |
| 50 | 69,21780 Kč | 3 460,89 Kč |
| 100 | 66,35790 Kč | 6 635,79 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,68991 Kč | 57 689,91 Kč |
| 2 000 | 55,31419 Kč | 110 628,38 Kč |
| 3 000 | 53,97158 Kč | 161 914,74 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |

