
ECS-160-20-33-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-20-33-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-20-33-TR3CT-ND - Cut Tape (CT) 50-ECS-160-20-33-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-TR3 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,39080 Kč | 159,77 Kč |
| 50 | 6,12140 Kč | 306,07 Kč |
| 100 | 5,68140 Kč | 568,14 Kč |
| 250 | 5,39384 Kč | 1 348,46 Kč |
| 500 | 5,07600 Kč | 2 538,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77049 Kč | 14 311,47 Kč |
| 6 000 | 4,57315 Kč | 27 438,90 Kč |
| 9 000 | 4,46159 Kč | 40 154,31 Kč |
| 15 000 | 4,10058 Kč | 61 508,70 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


