
ECS-160-12-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2929TR-ND - Tape & Reel (TR) XC2929CT-ND - Cut Tape (CT) XC2929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-33-AGM-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-33-AGM-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-10-33-AGM-TR | ECS Inc. | 30 | XC2618CT-ND | 0,39000 Kč | Similar |
| ECS-160-12-33-AGN-TR | ECS Inc. | 11 549 | XC2930CT-ND | 0,35000 Kč | Parametric Equivalent |
| ECS-160-12-33-AGN-TR3 | ECS Inc. | 1 556 | 50-ECS-160-12-33-AGN-TR3CT-ND | 0,30000 Kč | Parametric Equivalent |
| J32SMX-A-F-G-C-16M0 | Jauch Quartz | 3 000 | 1908-J32SMX-A-F-G-C-16M0CT-ND | 0,14000 Kč | Parametric Equivalent |
| J32SMX-A-F-G-I-16M0 | Jauch Quartz | 3 000 | 1908-J32SMX-A-F-G-I-16M0CT-ND | 0,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 8,03800 Kč | 200,95 Kč |
| 50 | 7,70620 Kč | 385,31 Kč |
| 100 | 7,38500 Kč | 738,50 Kč |
| 250 | 6,98476 Kč | 1 746,19 Kč |
| 500 | 6,69542 Kč | 3 347,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,95538 Kč | 6 955,38 Kč |
| 2 000 | 6,66771 Kč | 13 335,42 Kč |
| 3 000 | 6,50504 Kč | 19 515,12 Kč |
| 5 000 | 6,30574 Kč | 31 528,70 Kč |
| 7 000 | 6,17785 Kč | 43 244,95 Kč |
| 10 000 | 6,04514 Kč | 60 451,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

