New at DigiKey
16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-A-F-G-I-16M0

DigiKey Part Number
1908-J32SMX-A-F-G-I-16M0TR-ND - Tape & Reel (TR)
1908-J32SMX-A-F-G-I-16M0CT-ND - Cut Tape (CT)
1908-J32SMX-A-F-G-I-16M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-A-F-G-I-16M0
Description
CRYSTAL 16,0MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,27600 Kč32,76 Kč
253,10760 Kč77,69 Kč
502,97760 Kč148,88 Kč
1002,85570 Kč285,57 Kč
2502,70036 Kč675,09 Kč
5002,58864 Kč1 294,32 Kč
1 0002,48175 Kč2 481,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32098 Kč6 962,94 Kč
6 0002,22491 Kč13 349,46 Kč
9 0002,17061 Kč19 535,49 Kč
15 0002,10407 Kč31 561,05 Kč
21 0002,06136 Kč43 288,56 Kč
30 0002,01706 Kč60 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč