
ECS-147.4-12-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2437TR-ND - Tape & Reel (TR) XC2437CT-ND - Cut Tape (CT) XC2437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-12-33-AGN-TR |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-12-33-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 50 | 6,86220 Kč | 343,11 Kč |
| 100 | 6,57870 Kč | 657,87 Kč |
| 250 | 6,22044 Kč | 1 555,11 Kč |
| 500 | 5,96344 Kč | 2 981,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,71650 Kč | 5 716,50 Kč |
| 2 000 | 5,48006 Kč | 10 960,12 Kč |
| 3 000 | 5,34630 Kč | 16 038,90 Kč |
| 5 000 | 5,18243 Kč | 25 912,15 Kč |
| 7 000 | 5,07732 Kč | 35 541,24 Kč |
| 10 000 | 4,96823 Kč | 49 682,30 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










