
ECS-122.8-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2176TR-ND - Tape & Reel (TR) XC2176CT-ND - Cut Tape (CT) XC2176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-12-33Q-JES-TR |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,88320 Kč | 372,08 Kč |
| 50 | 14,26600 Kč | 713,30 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,93392 Kč | 3 233,48 Kč |
| 500 | 12,39890 Kč | 6 199,45 Kč |
| 1 000 | 11,88613 Kč | 11 886,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,11697 Kč | 33 350,91 Kč |
| 6 000 | 10,65782 Kč | 63 946,92 Kč |
| 9 000 | 10,39823 Kč | 93 584,07 Kč |
| 15 000 | 10,08044 Kč | 151 206,60 Kč |
| 21 000 | 9,87653 Kč | 207 407,13 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











