
ECS-120-18-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1530TR-ND - Tape & Reel (TR) XC1530CT-ND - Cut Tape (CT) XC1530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PXDU-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PXDU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,99600 Kč | 199,90 Kč |
| 50 | 7,66840 Kč | 383,42 Kč |
| 100 | 7,35140 Kč | 735,14 Kč |
| 250 | 6,95116 Kč | 1 737,79 Kč |
| 500 | 6,66350 Kč | 3 331,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,38801 Kč | 6 388,01 Kč |
| 2 000 | 6,12365 Kč | 12 247,30 Kč |
| 3 000 | 5,97421 Kč | 17 922,63 Kč |
| 5 000 | 5,79116 Kč | 28 955,80 Kč |
| 7 000 | 5,67372 Kč | 39 716,04 Kč |
| 10 000 | 5,55183 Kč | 55 518,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


