
ECS-120-12-33B-CWY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-12-33B-CWY-TR-ND - Tape & Reel (TR) 50-ECS-120-12-33B-CWY-CT-ND - Cut Tape (CT) 50-ECS-120-12-33B-CWY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33B-CWY-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33B-CWY-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 50 | 8,40340 Kč | 420,17 Kč |
| 100 | 8,05690 Kč | 805,69 Kč |
| 250 | 7,61808 Kč | 1 904,52 Kč |
| 500 | 7,30310 Kč | 3 651,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,00094 Kč | 7 000,94 Kč |
| 2 000 | 6,71128 Kč | 13 422,56 Kč |
| 3 000 | 6,54753 Kč | 19 642,59 Kč |
| 5 000 | 6,34690 Kč | 31 734,50 Kč |
| 7 000 | 6,21820 Kč | 43 527,40 Kč |
| 10 000 | 6,08465 Kč | 60 846,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


