11.0592 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-18-4XEN

DigiKey Part Number
XC1743-ND
Manufacturer
Manufacturer Product Number
ECS-110.5-18-4XEN
Description
CRYSTAL 11.0592MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-18-4XEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,73000 Kč107,30 Kč
2510,15480 Kč253,87 Kč
509,73460 Kč486,73 Kč
2008,94620 Kč1 789,24 Kč
4008,57610 Kč3 430,44 Kč
6008,36665 Kč5 019,99 Kč
1 0008,11006 Kč8 110,06 Kč
2 6007,65143 Kč19 893,72 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč