11.0592 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.0592 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABL-11.0592MHZ-B2

DigiKey Part Number
535-9036-ND
Manufacturer
Manufacturer Product Number
ABL-11.0592MHZ-B2
Description
CRYSTAL 11.0592MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-11.0592MHZ-B2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,79500 Kč57,95 Kč
255,48480 Kč137,12 Kč
505,26200 Kč263,10 Kč
1005,04370 Kč504,37 Kč
2504,76908 Kč1 192,27 Kč
5004,57168 Kč2 285,84 Kč
1 0004,38249 Kč4 382,49 Kč
3 0004,09860 Kč12 295,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč