
ECS-100AX-036 | |
|---|---|
DigiKey Part Number | X941-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-036 |
Description | XTAL OSC XO 3.6864MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 57,34600 Kč | 573,46 Kč |
| 25 | 51,00000 Kč | 1 275,00 Kč |
| 50 | 49,07660 Kč | 2 453,83 Kč |
| 100 | 47,26020 Kč | 4 726,02 Kč |
| 250 | 45,19104 Kč | 11 297,76 Kč |
| 500 | 43,33610 Kč | 21 668,05 Kč |
| 1 000 | 42,62615 Kč | 42 626,15 Kč |
| 2 500 | 40,97289 Kč | 102 432,23 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |






