
ECS-100-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1528TR-ND - Tape & Reel (TR) XC1528CT-ND - Cut Tape (CT) XC1528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-5PXDU-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-5PXDU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 25 | 13,52240 Kč | 338,06 Kč |
| 50 | 12,95840 Kč | 647,92 Kč |
| 100 | 12,42370 Kč | 1 242,37 Kč |
| 250 | 11,74844 Kč | 2 937,11 Kč |
| 500 | 11,26260 Kč | 5 631,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,79676 Kč | 10 796,76 Kč |
| 2 000 | 10,32576 Kč | 20 651,52 Kč |
| 3 000 | 9,79555 Kč | 29 386,65 Kč |
| 5 000 | 9,26305 Kč | 46 315,25 Kč |
| 7 000 | 9,23761 Kč | 64 663,27 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |






