
ECS-100-18-5PX-TR | |
|---|---|
DigiKey Part Number | XC1288TR-ND - Tape & Reel (TR) XC1288CT-ND - Cut Tape (CT) XC1288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-5PX-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-5PX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100-20-5PVX | ECS Inc. | 9 071 | XC1594CT-ND | 1,07000 Kč | Similar |
| ECS-100-20-5PX-TR | ECS Inc. | 2 744 | XC2078CT-ND | 0,29000 Kč | Similar |
| ECS-100-18-5P-TR | ECS Inc. | 2 367 | XC716CT-ND | 0,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 25 | 6,30680 Kč | 157,67 Kč |
| 50 | 6,04400 Kč | 302,20 Kč |
| 100 | 5,79370 Kč | 579,37 Kč |
| 250 | 5,47832 Kč | 1 369,58 Kč |
| 500 | 5,25142 Kč | 2 625,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,03410 Kč | 5 034,10 Kč |
| 2 000 | 4,82576 Kč | 9 651,52 Kč |
| 3 000 | 4,70799 Kč | 14 123,97 Kč |
| 5 000 | 4,56368 Kč | 22 818,40 Kč |
| 7 000 | 4,47109 Kč | 31 297,63 Kč |
| 10 000 | 4,37500 Kč | 43 750,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


