
ECS-100-18-5P-TR | |
|---|---|
DigiKey Part Number | XC716TR-ND - Tape & Reel (TR) XC716CT-ND - Cut Tape (CT) XC716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-5P-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-5P-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100-20-5PVX | ECS Inc. | 9 071 | XC1594CT-ND | 26,07000 Kč | Similar |
| ECS-100-20-5PX-TR | ECS Inc. | 2 744 | XC2078CT-ND | 7,09000 Kč | Similar |
| ECS-100-18-5PX-TR | ECS Inc. | 12 386 | XC1288CT-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,80500 Kč | 128,05 Kč |
| 25 | 12,10440 Kč | 302,61 Kč |
| 50 | 11,60400 Kč | 580,20 Kč |
| 100 | 11,12220 Kč | 1 112,22 Kč |
| 250 | 10,51868 Kč | 2 629,67 Kč |
| 500 | 10,08322 Kč | 5 041,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66611 Kč | 9 666,11 Kč |
| 2 000 | 9,26652 Kč | 18 533,04 Kč |
| 3 000 | 9,04051 Kč | 27 121,53 Kč |
| 5 000 | 8,76369 Kč | 43 818,45 Kč |
| 7 000 | 8,58606 Kč | 60 102,42 Kč |
| 10 000 | 8,40176 Kč | 84 017,60 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

