
ECS-100-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2605TR-ND - Tape & Reel (TR) XC2605CT-ND - Cut Tape (CT) XC2605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-33-AGM-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,20092 Kč | 6 200,92 Kč |
| 2 000 | 5,94433 Kč | 11 888,66 Kč |
| 3 000 | 5,79930 Kč | 17 397,90 Kč |
| 5 000 | 5,62158 Kč | 28 107,90 Kč |
| 7 000 | 5,50754 Kč | 38 552,78 Kč |
| 10 000 | 5,38922 Kč | 53 892,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 50 | 7,45840 Kč | 372,92 Kč |
| 100 | 7,15190 Kč | 715,19 Kč |
| 250 | 6,76304 Kč | 1 690,76 Kč |
| 500 | 6,48334 Kč | 3 241,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,76080 Kč | 194,02 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,74792 Kč | 1 686,98 Kč |
| 500 | 6,46864 Kč | 3 234,32 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








