
ECS-080-8-33AQ-JEN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-080-8-33AQ-JEN-TR3TR-ND - Tape & Reel (TR) 50-ECS-080-8-33AQ-JEN-TR3CT-ND - Cut Tape (CT) 50-ECS-080-8-33AQ-JEN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-8-33AQ-JEN-TR3 |
Description | CRYSTAL 8 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 500 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.037" (0.95mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 15,45400 Kč | 154,54 Kč |
| 25 | 14,62400 Kč | 365,60 Kč |
| 50 | 14,01480 Kč | 700,74 Kč |
| 100 | 13,43720 Kč | 1 343,72 Kč |
| 250 | 12,70684 Kč | 3 176,71 Kč |
| 500 | 12,18128 Kč | 6 090,64 Kč |
| 1 000 | 11,67720 Kč | 11 677,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92161 Kč | 32 764,83 Kč |
| 6 000 | 10,47054 Kč | 62 823,24 Kč |
| 9 000 | 10,21553 Kč | 91 939,77 Kč |
| 15 000 | 9,90326 Kč | 148 548,90 Kč |
| 21 000 | 9,70292 Kč | 203 761,32 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |






