
EC2600TS-40.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2600TS-40.000MTR-ND - Tape & Reel (TR) 2773-EC2600TS-40.000MCT-ND - Cut Tape (CT) 2773-EC2600TS-40.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2600TS-40.000M TR |
Description | OSC XO 40MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 32,04300 Kč | 320,43 Kč |
| 25 | 30,29600 Kč | 757,40 Kč |
| 50 | 29,04020 Kč | 1 452,01 Kč |
| 100 | 27,84120 Kč | 2 784,12 Kč |
| 250 | 26,32812 Kč | 6 582,03 Kč |
| 500 | 25,24002 Kč | 12 620,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,19726 Kč | 24 197,26 Kč |
| 2 000 | 23,19817 Kč | 46 396,34 Kč |
| 3 000 | 22,63339 Kč | 67 900,17 Kč |
| 5 000 | 21,94186 Kč | 109 709,30 Kč |
| 7 000 | 21,49814 Kč | 150 486,98 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



