
N820 | |
|---|---|
DigiKey Part Number | 4307-N820-ND |
Manufacturer | |
Manufacturer Product Number | N820 |
Description | NDFEB RING 20X10MM M6 CSK PK1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 1.969" L x 0.787" W x 0.118" H (50.00mm x 20.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N35 | |
Gauss Strength | - | |
Size | 1.969" L x 0.787" W x 0.118" H (50.00mm x 20.00mm x 3.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,32000 Kč | 387,32 Kč |
| 5 | 353,09200 Kč | 1 765,46 Kč |
| 10 | 340,37900 Kč | 3 403,79 Kč |
| 25 | 325,16360 Kč | 8 129,09 Kč |
| 50 | 314,76060 Kč | 15 738,03 Kč |
| 100 | 305,22080 Kč | 30 522,08 Kč |
| 500 | 285,99540 Kč | 142 997,70 Kč |
| Unit Price without VAT: | 387,32000 Kč |
|---|---|
| Unit Price with VAT: | 468,65720 Kč |


