M52175/240VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M52176/12VDC

DigiKey Part Number
4307-M52176/12VDC-ND
Manufacturer
Manufacturer Product Number
M52176/12VDC
Description
MAGNET 2.559"D X 1.378"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 2.559" Dia x 1.378" H (65.00mm x 35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
-
Finish
Nickel (Ni)
Grade
-
Gauss Strength
-
Size
2.559" Dia x 1.378" H (65.00mm x 35.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 001,43000 Kč2 001,43 Kč
51 857,95800 Kč9 289,79 Kč
101 804,49000 Kč18 044,90 Kč
251 740,50680 Kč43 512,67 Kč
501 696,70580 Kč84 835,29 Kč
1001 656,50660 Kč165 650,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 001,43000 Kč
Unit Price with VAT:2 421,73030 Kč