
M52175/12VDC | |
|---|---|
DigiKey Part Number | 4307-M52175/12VDC-ND |
Manufacturer | |
Manufacturer Product Number | M52175/12VDC |
Description | MAGNET 1.969"D X 1.181"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.969" Dia x 1.181" H (50.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.969" Dia x 1.181" H (50.00mm x 30.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 763,20000 Kč | 1 763,20 Kč |
| 5 | 1 634,69400 Kč | 8 173,47 Kč |
| 10 | 1 586,79800 Kč | 15 867,98 Kč |
| 25 | 1 529,50280 Kč | 38 237,57 Kč |
| 50 | 1 490,28680 Kč | 74 514,34 Kč |
| 100 | 1 454,27740 Kč | 145 427,74 Kč |
| Unit Price without VAT: | 1 763,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 133,47200 Kč |


