Magnet 1.969" Dia x 0.236" H (50.00mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M52171/50ARM

DigiKey Part Number
4307-M52171/50ARM-ND
Manufacturer
Manufacturer Product Number
M52171/50ARM
Description
MAGNET 1.969"D X 0.236"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 1.969" Dia x 0.236" H (50.00mm x 6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
-
Finish
Nickel (Ni)
Grade
-
Gauss Strength
-
Size
1.969" Dia x 0.236" H (50.00mm x 6.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
5255,21000 Kč1 276,05 Kč
10245,65600 Kč2 456,56 Kč
25234,20320 Kč5 855,08 Kč
50226,37100 Kč11 318,55 Kč
100219,19600 Kč21 919,60 Kč
500204,73344 Kč102 366,72 Kč
1 000199,34157 Kč199 341,57 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč