EM888-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM888-R

DigiKey Part Number
4307-EM888-R-ND
Manufacturer
Manufacturer Product Number
EM888-R
Description
MAGNETIC STRIP ADH.BKD 9.5X3.6X1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Tape Tape Acrylic Adhesive Black 0.37" (9.52mm) X 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Magnetic Tape
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.1260" (126.0 mils, 3.200mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.37" (9.52mm)
Length
5.91" (150.00mm)
Color
Black
Usage
-
Temperature Range
176°F (80°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1133,94000 Kč133,94 Kč
10101,21300 Kč1 012,13 Kč
2591,05200 Kč2 276,30 Kč
5084,23240 Kč4 211,62 Kč
10078,08540 Kč7 808,54 Kč
25070,87784 Kč17 719,46 Kč
50066,04610 Kč33 023,05 Kč
1 00061,69013 Kč61 690,13 Kč
Manufacturers Standard Package
Unit Price without VAT:133,94000 Kč
Unit Price with VAT:162,06740 Kč