EM880-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM880-R

DigiKey Part Number
4307-EM880-R-ND
Manufacturer
Manufacturer Product Number
EM880-R
Description
MAGNETIC STRIP 9.5X3.6MMX2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Tape Tape Acrylic Adhesive Black 0.37" (9.52mm) X 6.56' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Magnetic Tape
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.1260" (126.0 mils, 3.200mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.37" (9.52mm)
Length
6.56' (2.0m)
Color
Black
Usage
-
Temperature Range
176°F (80°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1302,04000 Kč302,04 Kč
10229,85900 Kč2 298,59 Kč
25207,40000 Kč5 185,00 Kč
50192,34000 Kč9 617,00 Kč
100178,76100 Kč17 876,10 Kč
250162,84476 Kč40 711,19 Kč
500152,17482 Kč76 087,41 Kč
1 000142,55740 Kč142 557,40 Kč
Manufacturers Standard Package
Unit Price without VAT:302,04000 Kč
Unit Price with VAT:365,46840 Kč