Magnetic Tape Tape Acrylic Adhesive Black 0.51" (13.00mm) X 3.28' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM884-R

DigiKey Part Number
4307-EM884-R-ND
Manufacturer
Manufacturer Product Number
EM884-R
Description
MAGNETIC TAPE ADH.BACKED 13X0.5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Tape Tape Acrylic Adhesive Black 0.51" (13.00mm) X 3.28' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Magnetic Tape
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.51" (13.00mm)
Length
3.28' (1.0m)
Color
Black
Usage
-
Temperature Range
176°F (80°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1319,59000 Kč319,59 Kč
10243,30400 Kč2 433,04 Kč
25219,53000 Kč5 488,25 Kč
50203,58400 Kč10 179,20 Kč
100189,21300 Kč18 921,30 Kč
250172,36588 Kč43 091,47 Kč
500161,07230 Kč80 536,15 Kč
1 000150,89226 Kč150 892,26 Kč
Manufacturers Standard Package
Unit Price without VAT:319,59000 Kč
Unit Price with VAT:386,70390 Kč