
E864 | |
|---|---|
DigiKey Part Number | 4307-E864-ND |
Manufacturer | |
Manufacturer Product Number | E864 |
Description | MAGNET 0.984"D X 0.276"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.984" Dia x 0.276" H (25.00mm x 7.00mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 5 | 119,31000 Kč | 596,55 Kč |
| 10 | 114,39700 Kč | 1 143,97 Kč |
| 30 | 107,45367 Kč | 3 223,61 Kč |
| 50 | 104,53220 Kč | 5 226,61 Kč |
| 100 | 100,85970 Kč | 10 085,97 Kč |
| 500 | 93,46210 Kč | 46 731,05 Kč |
| 1 000 | 90,70590 Kč | 90 705,90 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |



