E772NEO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E774NEO

DigiKey Part Number
4307-E774NEO-ND
Manufacturer
Manufacturer Product Number
E774NEO
Description
MAGNET 0.630"D X 0.177"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 0.177" H (16.00mm x 4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
0.630" Dia x 0.177" H (16.00mm x 4.50mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1132,83000 Kč132,83 Kč
5119,60600 Kč598,03 Kč
20110,17550 Kč2 203,51 Kč
40106,04475 Kč4 241,79 Kč
60103,79050 Kč6 227,43 Kč
100101,10950 Kč10 110,95 Kč
50093,69356 Kč46 846,78 Kč
1 00090,93053 Kč90 930,53 Kč
Manufacturers Standard Package
Unit Price without VAT:132,83000 Kč
Unit Price with VAT:160,72430 Kč