E772
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E772

DigiKey Part Number
4307-E772-ND
Manufacturer
Manufacturer Product Number
E772
Description
MAGNET 0.39"D X 0.18" THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Samarium Cobalt (SmCo5) 0.39" Dia x 0.18" H (10.0mm x 4.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Samarium Cobalt (SmCo5)
Finish
Steel, Zinc
Grade
-
Gauss Strength
-
Size
0.39" Dia x 0.18" H (10.0mm x 4.6mm)
Operating Temperature
200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,34000 Kč207,34 Kč
5187,72400 Kč938,62 Kč
20173,68350 Kč3 473,67 Kč
40167,53700 Kč6 701,48 Kč
60164,18300 Kč9 850,98 Kč
100160,18840 Kč16 018,84 Kč
500149,14768 Kč74 573,84 Kč
1 000145,03176 Kč145 031,76 Kč
Manufacturers Standard Package
Unit Price without VAT:207,34000 Kč
Unit Price with VAT:250,88140 Kč