RFID Reader Module 13.56MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000497

DigiKey Part Number
3152-000497-ND
Manufacturer
Manufacturer Product Number
000497
Description
PEPPER C1 MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eccel Technology Limited
Series
Packaging
Box
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
UART, Wi-Fi
Standards
ISO 14443A, ISO 15693
Package / Case
Module
Supplier Device Package
Module
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1674,88000 Kč674,88 Kč
Manufacturers Standard Package
Unit Price without VAT:674,88000 Kč
Unit Price with VAT:816,60480 Kč