
000600 | |
|---|---|
DigiKey Part Number | 3152-000600-ND |
Manufacturer | |
Manufacturer Product Number | 000600 |
Description | PEPPER C1 MODULE - FCC APPROVED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Eccel Technology Limited | Interface UART, Wi-Fi |
Series | Standards ISO 14443A, ISO 15693 |
Packaging Bag | Package / Case Module |
Part Status Active | Supplier Device Package Module |
Type Read/Write |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,15000 Kč | 731,15 Kč |
| Unit Price without VAT: | 731,15000 Kč |
|---|---|
| Unit Price with VAT: | 884,69150 Kč |





