RFID Reader Module 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Reader Module 13.56MHz
Eccel Technology Pepper C1 | Updating the Firmware
Eccel Technology Pepper C1 | Creating a whitelist

000461

DigiKey Part Number
3152-000461-ND
Manufacturer
Manufacturer Product Number
000461
Description
PEPPER C1 MUX UART READER BOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eccel Technology Limited
Series
Packaging
Bag
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
UART, Wi-Fi
Standards
ISO 14443A, ISO 15693
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 312,38000 Kč1 312,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 312,38000 Kč
Unit Price with VAT:1 587,97980 Kč