RFID Reader Module 13.56MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000373

DigiKey Part Number
3152-000373-ND
Manufacturer
Manufacturer Product Number
000373
Description
CHILLI USB B1 READER BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eccel Technology Limited
Series
Packaging
Box
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
USB
Standards
ISO 14443A
Supplier Device Package
Module
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 090,85000 Kč1 090,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 090,85000 Kč
Unit Price with VAT:1 319,92850 Kč