RFID Reader Module 13.56MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000323

DigiKey Part Number
3152-000323-ND
Manufacturer
Manufacturer Product Number
000323
Description
B1-1 MODULE RFID 13.56MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eccel Technology Limited
Series
-
Packaging
Box
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
UART
Standards
ISO 14443A
Supplier Device Package
Module
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1734,93000 Kč734,93 Kč
Manufacturers Standard Package
Unit Price without VAT:734,93000 Kč
Unit Price with VAT:889,26530 Kč