
W3G300-ME48-11 | |
|---|---|
DigiKey Part Number | 381-W3G300-ME48-11-ND |
Manufacturer | |
Manufacturer Product Number | W3G300-ME48-11 |
Description | FAN AXIAL 337X76.7MM 26VDC RECT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 26VDC Round - 337mm Dia Ball 1815.0 CFM (50.82m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 337mm Dia | |
Width | 76.70mm | |
Air Flow | 1815.0 CFM (50.82m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Thermal Overload Protector (TOP) | |
Noise | 80.0dB(A) | |
Power (Watts) | 320 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | EAC | |
Weight | - | |
Current Rating (Amps) | 12.40A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 114,65000 Kč | 14 114,65 Kč |
| 10 | 13 666,17000 Kč | 136 661,70 Kč |
| Unit Price without VAT: | 14 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 17 078,72650 Kč |



