


W3G300-ME46-01 | |
|---|---|
DigiKey Part Number | 381-W3G300-ME46-01-ND |
Manufacturer | |
Manufacturer Product Number | W3G300-ME46-01 |
Description | FAN AXIAL 330X76.7MM 26VDC RECT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 26VDC Round - 330mm Dia Ball 1570.0 CFM (44.46m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 330mm Dia | |
Width | 76.70mm | |
Air Flow | 1570.0 CFM (44.46m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | - | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | EAC | |
Weight | 4.4 lbs (2 kg) | |
Current Rating (Amps) | 6.7A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 006,33000 Kč | 8 006,33 Kč |
| 10 | 7 495,78200 Kč | 74 957,82 Kč |
| Unit Price without VAT: | 8 006,33000 Kč |
|---|---|
| Unit Price with VAT: | 9 687,65930 Kč |



