
W3G250-HK35-11 | |
|---|---|
DigiKey Part Number | 381-2816-ND |
Manufacturer | |
Manufacturer Product Number | W3G250-HK35-11 |
Description | FAN AXIAL 115V 280X80MM 1120CFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 1120.0 CFM (31.36m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | 1120.0 CFM (31.36m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 125W | |
RPM | 2700 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | UL | |
Weight | 7.6 lbs (3.4 kg) | |
Current Rating (Amps) | 1.9A | |
Voltage Range | 100 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polypropylene (PP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 799,35000 Kč | 9 799,35 Kč |
| 10 | 8 998,02100 Kč | 89 980,21 Kč |
| Unit Price without VAT: | 9 799,35000 Kč |
|---|---|
| Unit Price with VAT: | 11 857,21350 Kč |


