Similar

W2E250-HJ32-10 | |
|---|---|
DigiKey Part Number | W2E250-HJ32-10-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-HJ32-10 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 320mm L x 320mm H | |
Width | 80.00mm | |
Air Flow | - | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 175W | |
RPM | 2850 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | CCC, UL | |
Current Rating (Amps) | 1.47A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7 165,54700 Kč | 71 655,47 Kč |
| Unit Price without VAT: | 7 165,54700 Kč |
|---|---|
| Unit Price with VAT: | 8 670,31187 Kč |



