
W2S130-AA25-51 | |
---|---|
DigiKey Part Number | W2S130-AA25-51-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA25-51 |
Description | FAN AXIAL 150X55MM 115VAC TERM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 150mm Dia Ball 225.0 CFM (6.30m³/min) 2 Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 225.0 CFM (6.30m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2 993,62500 Kč | 29 936,25 Kč |
Unit Price without VAT: | 2 993,62500 Kč |
---|---|
Unit Price with VAT: | 3 622,28625 Kč |