Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E250-HL08-07

DigiKey Part Number
381-2823-ND
Manufacturer
Manufacturer Product Number
W2E250-HL08-07
Description
FAN AXIAL 115VAC 280X80MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 280mm L x 280mm H
Width
80.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
175W
RPM
2650 RPM
Termination
Terminal Block
Ingress Protection
IP44
Operating Temperature
-13 ~ 86°F (-25 ~ 30°C)
Approval Agency
CSA, UL
Weight
6.1 lbs (2.8 kg)
Current Rating (Amps)
1.47A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 31 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 091,22000 Kč10 091,22 Kč
109 282,10300 Kč92 821,03 Kč
Manufacturers Standard Package
Unit Price without VAT:10 091,22000 Kč
Unit Price with VAT:12 210,37620 Kč

Other Suppliers on DigiKey

31In Stock
Ships from WEC