
W2E250-HL06-01 | |
|---|---|
DigiKey Part Number | 381-3185-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-HL06-01 |
Description | AC FAN AXIAL 280MM X 80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 320mm L x 320mm H Ball 4 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 180W |
Manufacturer ebm-papst Inc. | RPM 2700 RPM |
Series | Termination 4 Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 113°F (-25 ~ 45°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CSA, EAC, UL |
Size / Dimension Square - 320mm L x 320mm H | Weight 6.1 lbs (2.8 kg) |
Width 80.00mm | Current Rating (Amps) 0.790A |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor, Thermal Overload Protection (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 358,84000 Kč | 6 358,84 Kč |
| 10 | 5 876,03700 Kč | 58 760,37 Kč |
| Unit Price without VAT: | 6 358,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 694,19640 Kč |



