Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 32.9 CFM (0.921m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 32.9 CFM (0.921m³/min) 3 Wire Leads
RL65-21/12/2

RL65-21/12/2

DigiKey Part Number
381-1150-ND
Manufacturer
Manufacturer Product Number
RL65-21/12/2
Description
FAN BLOWER 97X33MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 32.9 CFM (0.921m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 93.5mm H
Width
33.00mm
Air Flow
32.9 CFM (0.921m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
62.0dB(A)
Power (Watts)
15 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.37 lb (167.83 g)
Current Rating (Amps)
-
Voltage Range
6.8 ~ 13.8VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 509,55000 Kč1 509,55 Kč
101 286,08600 Kč12 860,86 Kč
Unit Price without VAT:1 509,55000 Kč
Unit Price with VAT:1 826,55550 Kč