R4E280-AD08-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4E280-AD08-13

DigiKey Part Number
381-2548-ND
Manufacturer
Manufacturer Product Number
R4E280-AD08-13
Description
FAN IMP MTRZD 280X125MM 230VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 280mm Dia Ball 991.8 CFM (27.77m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 280mm Dia
Width
125.0mm
Air Flow
991.8 CFM (27.77m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
67.0dB(A)
Power (Watts)
105W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
6.2 lbs (2.8 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 737,18000 Kč5 737,18 Kč
104 613,95000 Kč46 139,50 Kč
304 540,75167 Kč136 222,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5 737,18000 Kč
Unit Price with VAT:6 941,98780 Kč