Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 788.7 CFM (22.08m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-RA40-21

DigiKey Part Number
381-2785-ND
Manufacturer
Manufacturer Product Number
R2E225-RA40-21
Description
225 MM AC CENTRIFUGAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 788.7 CFM (22.08m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
788.7 CFM (22.08m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
76.0dB(A)
Power (Watts)
225W
RPM
2700 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)
Approval Agency
UL
Weight
5 lbs (2.3 kg)
Current Rating (Amps)
-
Voltage Range
100 ~ 130VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 866,99000 Kč3 866,99 Kč
103 066,52700 Kč30 665,27 Kč
302 736,56433 Kč82 096,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 866,99000 Kč
Unit Price with VAT:4 679,05790 Kč