Fan Motorized Impellers 115VAC Round - 255mm Dia Ball 885.8 CFM (24.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 115VAC Round - 255mm Dia Ball 885.8 CFM (24.80m³/min) 2 Wire Leads
Wiring an EC Motor - Three phase motor wiring instructions

R3G250-RE21-08

DigiKey Part Number
381-2795-ND
Manufacturer
Manufacturer Product Number
R3G250-RE21-08
Description
250 MM EC CENTRIFUGAL FAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 255mm Dia Ball 885.8 CFM (24.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 255mm Dia
Width
99.00mm
Air Flow
885.8 CFM (24.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Electronic Commutation (EC)
Noise
76.0dB(A)
Power (Watts)
170W
RPM
2510 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CSA, UL, VDE
Weight
3.9 lbs (1.8 kg)
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 623,23000 Kč11 623,23 Kč
109 167,30700 Kč91 673,07 Kč
Manufacturers Standard Package
Unit Price without VAT:11 623,23000 Kč
Unit Price with VAT:14 064,10830 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC