


R3G220-RD49-04 | |
|---|---|
DigiKey Part Number | 381-2790-ND |
Manufacturer | |
Manufacturer Product Number | R3G220-RD49-04 |
Description | 220 MM EC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 220mm Dia Ball 771.0 CFM (21.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 92.00mm | |
Air Flow | 771.0 CFM (21.59m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Electronic Commutation (EC) | |
Noise | 69.0dB(A) | |
Power (Watts) | 170W | |
RPM | 3290 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | UL | |
Weight | 3.2 lbs (1.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9 157,16500 Kč | 91 571,65 Kč |
| Unit Price without VAT: | 9 157,16500 Kč |
|---|---|
| Unit Price with VAT: | 11 080,16965 Kč |


