R2E225-BE47-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-BE47-09

DigiKey Part Number
381-2545-ND
Manufacturer
Manufacturer Product Number
R2E225-BE47-09
Description
FAN IMP MTRZD 225X88MM 230VAC
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 756.0 CFM (21.17m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
230VAC
Size / Dimension
Round - 225mm Dia
Width
88.00mm
Air Flow
756.0 CFM (21.17m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
75.0dB(A)
Power (Watts)
185W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
IP44
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CSA, UL
Weight
6 lbs (2.7 kg)
Current Rating (Amps)
0.8A
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 04.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 747,31000 Kč4 747,31 Kč
103 821,83300 Kč38 218,33 Kč
303 719,07267 Kč111 572,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4 747,31000 Kč
Unit Price with VAT:5 744,24510 Kč