R2E225-BE51-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-BE51-09

DigiKey Part Number
381-2546-ND
Manufacturer
Manufacturer Product Number
R2E225-BE51-09
Description
FAN IMP MTRZD 225X107MM 115VAC
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 756.0 CFM (21.17m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
115VAC
Size / Dimension
Round - 225mm Dia
Width
107.0mm
Air Flow
756.0 CFM (21.17m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
75.0dB(A)
Power (Watts)
185W
RPM
-
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, UL
Weight
6 lbs (2.7 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
Last Time Buy Date: 04.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 110,79000 Kč5 110,79 Kč
104 112,59700 Kč41 125,97 Kč
304 020,75967 Kč120 622,79 Kč
Manufacturers Standard Package
Unit Price without VAT:5 110,79000 Kč
Unit Price with VAT:6 184,05590 Kč