
D4E146-AA07-22 | |
|---|---|
DigiKey Part Number | 381-3059-ND |
Manufacturer | |
Manufacturer Product Number | D4E146-AA07-22 |
Description | FAN BLWR CENT 206X270MM 230VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 206mm L x 219mm H (146mm Dia) Ball 450.0 CFM (12.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 206mm L x 219mm H (146mm Dia) | |
Width | 270.0mm | |
Air Flow | 450.0 CFM (12.60m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 53.0dB(A) | |
Power (Watts) | 116W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, EAC | |
Weight | 7.7 lbs (3.5 kg) | |
Current Rating (Amps) | 0.510A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 700,51000 Kč | 7 700,51 Kč |
| 10 | 6 204,10000 Kč | 62 041,00 Kč |
| Unit Price without VAT: | 7 700,51000 Kč |
|---|---|
| Unit Price with VAT: | 9 317,61710 Kč |



