MFG_D2E133_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-CI33-56

DigiKey Part Number
381-3415-ND
Manufacturer
Manufacturer Product Number
D2E133-CI33-56
Description
BLOWER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 203mm L x 213mm H
Width
168.0mm
Air Flow
-
Static Pressure
0.803 in H2O (200.0 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
190W
RPM
2100 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 77°F (-25 ~ 25°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
0.840A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 428,78000 Kč7 428,78 Kč
105 972,61200 Kč59 726,12 Kč
Manufacturers Standard Package
Unit Price without VAT:7 428,78000 Kč
Unit Price with VAT:8 988,82380 Kč