ACI4400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACI4400HH

DigiKey Part Number
381-2879-ND
Manufacturer
Manufacturer Product Number
ACI4400HH
Description
FAN AXIAL 119X38MM 100-240VAC
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 103.0 CFM (2.88m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
103.0 CFM (2.88m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC), Locked Rotor Sensor
Noise
43.0dB(A)
Power (Watts)
4.40W
RPM
3300 RPM
Termination
2 Terminals
Ingress Protection
IP20
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)
Approval Agency
CSAus, cURus
Weight
0.606 lb (274.88 g)
Current Rating (Amps)
-
Voltage Range
90 ~ 264VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
100000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 556,63000 Kč1 556,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 556,63000 Kč
Unit Price with VAT:1 883,52230 Kč