
9576-2-4013 | |
|---|---|
DigiKey Part Number | 381-3035-ND |
Manufacturer | |
Manufacturer Product Number | 9576-2-4013 |
Description | INLET RING FOR 175&190MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 140mm Dia, 146mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 140mm Dia, 146mm Dia | |
Length | 6.69" (170.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,05000 Kč | 227,05 Kč |
| 10 | 186,90800 Kč | 1 869,08 Kč |
| 30 | 179,40200 Kč | 5 382,06 Kč |
| Unit Price without VAT: | 227,05000 Kč |
|---|---|
| Unit Price with VAT: | 274,73050 Kč |



